Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
53,646
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.03032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TVSOP
SN74LVC04ADGVR
IC INVERTER 6CH 1-INP 14TVSOP
Texas Instruments
309
In Stock
13,410
Marketplace
1 : £0.28000
Cut Tape (CT)
2,000 : £0.12303
Tape & Reel (TR)
1,979 : £0.11848
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
-
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
4.3ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-TVSOP
14-TFSOP (0.173", 4.40mm Width)
14-TSSOP
SN74HCT08PW
IC GATE AND 4CH 2-INP 14TSSOP
Texas Instruments
2,352
In Stock
9,502
Marketplace
1 : £0.78000
Tube
628 : £0.37916
Bulk
Bulk
Tube
Obsolete
AND Gate
4
2
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
22ns @ 5.5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.