Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
IC INVERTER 6CH 1IN 14SOIC
Texas Instruments
3,538
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.14178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
7ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC GATE NAND 4CH 2-INP 14SO
Texas Instruments
616
In Stock
27,600
Marketplace
1 : £0.55000
Cut Tape (CT)
2,000 : £0.25714
Tape & Reel (TR)
594 : £0.38178
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
4
2
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C (TA)
Surface Mount
14-SO
14-SOIC (0.209", 5.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.