Gates and Inverters

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA4 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.46V ~ 1.58V0.9V ~ 1.65V
Input Logic Level - High
1.14V ~ 2.79V2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
4-X2SON (0.6x0.6)SOT-353
Package / Case
4-XFDFN5-TSSOP, SC-70-5, SOT-353
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74AHC1G14SE-7
IC INVERT SCHMITT 1CH 1IN SOT353
Diodes Incorporated
285,688
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.02920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
4-X2SON
74LVC1G14GX4Z
IC INVERT SCHMITT 1CH 1IN 4X2SON
Nexperia USA Inc.
8,092
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.46V ~ 1.58V
1.14V ~ 2.79V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
4-X2SON (0.6x0.6)
4-XFDFN
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.