Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Input Logic Level - Low
0.4V ~ 0.6V0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF6.5ns @ 3.3V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-DQFN Pkg
74LCX14BQX
IC INVERT SCHMITT 6CH 1IN 14DQFN
onsemi
5,265
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.17471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 3.6V
10 µA
24mA, 24mA
0.4V ~ 0.6V
1.7V ~ 2.2V
6.5ns @ 3.3V, 50pF
-40°C ~ 85°C
Surface Mount
14-DQFN (3x2.5)
14-VFQFN Exposed Pad
14-DQFN Pkg
74LCX08BQX
IC GATE AND 4CH 2-INP 14DQFN
onsemi
4,297
In Stock
51,000
Factory
1 : £0.74000
Cut Tape (CT)
3,000 : £0.17023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 3.6V
10 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
5.5ns @ 3.3V, 50pF
-40°C ~ 85°C
Surface Mount
14-DQFN (3x2.5)
14-VFQFN Exposed Pad
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.