Counters, Dividers

Results: 251
Stocking Options
Environmental Options
Media
Exclude
251Results

Showing
of 251
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LSF0204PW-Q100J
74LV393PW,118
IC BIN COUNTER DL 4BIT 14TSSOP
Nexperia USA Inc.
2,203
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
4
Asynchronous
-
20 MHz
Negative Edge
1 V ~ 3.6 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 TSSOP
74LV4060PW,118
IC BINARY COUNTER 14BIT 16TSSOP
Nexperia USA Inc.
5,936
In Stock
1 : £0.24000
Cut Tape (CT)
2,500 : £0.09945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
90 MHz
Negative Edge
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HC4060D,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
1,167
In Stock
1 : £0.24000
Cut Tape (CT)
2,500 : £0.10279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
95 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74LV4060D,118
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
1,029
In Stock
1 : £0.25000
Cut Tape (CT)
2,500 : £0.10342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
90 MHz
Negative Edge
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74HC161D,653
IC BINARY COUNTER 4-BIT 16SO
Nexperia USA Inc.
7,036
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.10851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
48 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74HC4040PW,118
IC BINARY COUNTER 12BIT 16TSSOP
Nexperia USA Inc.
6,065
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.12056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
98 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HC4040D,653
IC BINARY COUNTER 12-BIT 16SO
Nexperia USA Inc.
2,956
In Stock
1 : £0.29000
Cut Tape (CT)
2,500 : £0.12265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
98 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 VFQFN
74HC4040BQX
IC BINARY COUNTER 12BIT 16DHVQFN
Nexperia USA Inc.
8,662
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
98 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16 VFQFN
74HC4060BQ,115
IC BINARY COUNTER 14BIT 16DHVQFN
Nexperia USA Inc.
44,502
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.11624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
95 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
SOT 353
74AHC1G4210GWH
IC DIVIDER 10-BIT 5TSSOP
Nexperia USA Inc.
9,153
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-1024
Up
1
10
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
14-SO
74HC393D,653
IC BINARY COUNTER DL 4BIT 14SO
Nexperia USA Inc.
10,454
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
4
Asynchronous
-
107 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
SOT 353
74AHC1G4212GWH
IC DIVIDER BY 2 12-BIT 5TSSOP
Nexperia USA Inc.
2,684
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.12858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-4096
Up
1
12
-
-
-
Negative Edge
2 V ~ 5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
16 TSSOP
74HC4060PW,118
IC BINARY COUNTER 14BIT 16TSSOP
Nexperia USA Inc.
2,319
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
95 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
HEF4040BT,653
IC BINARY COUNTER 12-BIT 16SO
Nexperia USA Inc.
7,482
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
50 MHz
Negative Edge
4.5 V ~ 15.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
HEF4017BT,653
IC DECADE COUNTER 10BIT 16SO
Nexperia USA Inc.
96,197
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.12329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
30 MHz
Positive, Negative
4.5 V ~ 15.5 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
HEF4060BT,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
14,559
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.14427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
30 MHz
Negative Edge
3 V ~ 15 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74HC590PW,118
IC BINARY COUNTER 8-BIT 16TSSOP
Nexperia USA Inc.
5,699
In Stock
1 : £0.34000
Cut Tape (CT)
2,500 : £0.14720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
8
Asynchronous
-
61 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HC590D,118
IC BINARY COUNTER 8-BIT 16SO
Nexperia USA Inc.
3,413
In Stock
1 : £0.35000
Cut Tape (CT)
2,500 : £0.15160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
8
Asynchronous
-
61 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
14 VFQFN
74HC393BQ,115
IC BIN COUNTER DL 4BIT 14DHVQFN
Nexperia USA Inc.
8,588
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.16273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
4
Asynchronous
-
107 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
16 SOIC
74HC4020D,653
IC BINARY COUNTER 14-BIT 16SO
Nexperia USA Inc.
2,369
In Stock
1 : £0.37000
Cut Tape (CT)
2,500 : £0.16552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
109 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74LVC161D,118
IC BINARY COUNTER 4-BIT 16SO
Nexperia USA Inc.
2,028
In Stock
1 : £0.43000
Cut Tape (CT)
2,500 : £0.19165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
150 MHz
Positive Edge
1.2 V ~ 3.6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74HC390D,653
IC DECADE COUNTER DL 4BIT 16SO
Nexperia USA Inc.
32,377
In Stock
1 : £0.44000
Cut Tape (CT)
2,500 : £0.17290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
2
4
Asynchronous
-
71 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 VFQFN
74HC4020BQ,115
IC BINARY COUNTER 14BIT 16DHVQFN
Nexperia USA Inc.
5,214
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.20536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
109 MHz
Negative Edge
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16 SOIC
74HC4017D,653
IC DECADE COUNTER 10BIT 16SO
Nexperia USA Inc.
10,891
In Stock
1 : £0.46000
Cut Tape (CT)
2,500 : £0.20979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
83 MHz
Positive, Negative
2 V ~ 6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74HC4017PW,118
IC DECADE COUNTER 10BIT 16TSSOP
Nexperia USA Inc.
10,616
In Stock
1 : £0.46000
Cut Tape (CT)
2,500 : £0.18302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
83 MHz
Positive, Negative
2 V ~ 6 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 251

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.