Buffers, Drivers, Receivers, Transceivers

Results: 41
Stocking Options
Environmental Options
Media
Exclude
41Results
Applied FiltersRemove All

Showing
of 41
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-14
IC BUFF 2V/6V 14-SOT-23-THIN
Texas Instruments
14,294
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-14 Thin, SOT-23 Variant
14-SOT-23-THIN
14 SOIC
IC BUFF 2V/6V 14-SOIC
Texas Instruments
5,729
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 TSSOP
IC BUFF 2V/6V 14-TSSOP
Texas Instruments
2,828
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.13971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74HCS74BQAR
IC BUFF 2V/6V 14-WQFN
Texas Instruments
1,521
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-QFN Exposed Pad
14-WQFN (3x2.5)
2,573
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-55°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-WFQFN Exposed Pad
14-WQFN (3x2.5)
28 VSSOP
IC BUFF 2V/6V 20-VSSOP
Texas Instruments
1,587
In Stock
1 : £0.41000
Cut Tape (CT)
5,000 : £0.12099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TFSOP (0.118", 3.00mm Width)
20-VSSOP
TMUX1574PWR
IC BUFF 2V/6V 16-TSSOP
Texas Instruments
1,476
In Stock
1 : £0.45000
Cut Tape (CT)
2,000 : £0.20674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
TMUX1574PWR
IC BUFF 2V/6V 16-TSSOP
Texas Instruments
5,023
In Stock
1 : £0.46000
Cut Tape (CT)
2,000 : £0.20986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4, 2
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14 TSSOP
IC BUFF 2V/6V 14-TSSOP
Texas Instruments
5,836
In Stock
1 : £0.47000
Cut Tape (CT)
2,000 : £0.21507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 SOIC
IC BUFF 2V/6V 16-SOIC
Texas Instruments
2,988
In Stock
1 : £0.52000
Cut Tape (CT)
2,500 : £0.23876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
20 TSSOP
IC BUFF 2V/6V 20-TSSOP
Texas Instruments
1,048
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.25038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
3,481
In Stock
1 : £0.55000
Cut Tape (CT)
2,500 : £0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
20 TSSOP
IC TXRX 2V/6V 20-TSSOP
Texas Instruments
2,279
In Stock
1 : £0.56000
Cut Tape (CT)
2,000 : £0.26216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
TMUX1574PWR
IC BUFF 2V/6V 16-TSSOP
Texas Instruments
2,152
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.28763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
28 VSSOP
IC BUFF 2V/6V 20-VSSOP
Texas Instruments
3,888
In Stock
1 : £0.41000
Cut Tape (CT)
5,000 : £0.12099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C
-
-
Surface Mount
20-TFSOP (0.118", 3.00mm Width)
20-VSSOP
1,761
In Stock
1 : £0.47000
Cut Tape (CT)
2,500 : £0.21298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TMUX1574PWR
IC BUFF 2V/6V 16-TSSOP
Texas Instruments
10,954
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.25245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4, 2
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC BUFF 2V/6V 16-SOIC
Texas Instruments
3,394
In Stock
1 : £0.55000
Cut Tape (CT)
2,500 : £0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4, 2
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,195
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.25845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (2.5x3.5)
4,228
In Stock
1 : £0.72000
Cut Tape (CT)
2,500 : £0.34020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SOT-23-14
IC BUFF 2V/6V 14-SOT-23-THIN
Texas Instruments
2,305
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-14 Thin, SOT-23 Variant
14-SOT-23-THIN
SOT-23
IC BUFF 2V/6V 16-SOT-23-THIN
Texas Instruments
1,391
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-16 Thin, SOT-23 Variant
16-SOT-23-THIN
28 VSSOP
IC BUFF 2V/6V 20-VSSOP
Texas Instruments
4,686
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.09228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
2
4
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TFSOP (0.118", 3.00mm Width)
20-VSSOP
SN74ACT244QWRKSRQ1
IC BUFF 2V/6V 20-VQFN
Texas Instruments
2,600
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.22595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
2
4
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (2.5x4.5)
2,074
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.26703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
2
4
Schmitt Trigger
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
20-VFQFN Exposed Pad
20-VQFN (2.5x4.5)
Showing
of 41

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.