Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LV1T125DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
25,369
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
377,783
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.31222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.