Logic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output / Channel
15 mA25 mA
Data Rate
10MBd-
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns400ns, 550ns
Rise / Fall Time (Typ)
90ns, 30ns-
Voltage - Forward (Vf) (Typ)
1.56V1.75V (Max)
Voltage - Supply
4.5V ~ 20V4.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SOIC
TLX9378(TPL,F
IC COUPLER; 4-PIN SO6; AECQ; ROH
Toshiba Semiconductor and Storage
2,037
In Stock
1 : £3.22000
Cut Tape (CT)
3,000 : £1.31556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
15kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
90ns, 30ns
1.75V (Max)
25mA
4.5V ~ 5.5V
Automotive
AEC-Q101
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SOIC
TLX9304(TPL,F
IC COUPLER; 4-PIN SO6; AECQ; ROH
Toshiba Semiconductor and Storage
1,293
In Stock
1 : £3.03000
Cut Tape (CT)
3,000 : £1.22019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
15kV/µs
DC
Open Collector
15 mA
-
400ns, 550ns
-
1.56V
25mA
4.5V ~ 20V
Automotive
AEC-Q101
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.