Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370 In Stock | 1 : £0.43000 Cut Tape (CT) 2,500 : £0.15056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 14 MHz | 100ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
13,947 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.17277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 122 MHz | 26ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 8 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-DHVQFN (4.5x2.5) | 20-VFQFN Exposed Pad | |||
20,324 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.19177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 40 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
5,073 In Stock | 1 : £0.78000 Cut Tape (CT) 3,000 : £0.31382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 140 MHz | 5.4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-DSBGA (1.9x0.9) | 8-XFBGA, DSBGA | |||
0 In Stock | 1 : £1.60000 Cut Tape (CT) 3,000 : £0.81751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -55°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,407 In Stock | 1 : £7.61000 Tube | Tube | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
2,204 In Stock 6,400 Factory | 1 : £18.52000 Cut Tape (CT) 100 : £14.58440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Complementary | 1 | 1 | 12 GHz | 0.35ns @ 2.625V, 1GHz | Negative Edge | - | 1.71V ~ 2.625V | 110 mA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
2,764 In Stock | 1 : £19.29000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 57 mA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
909 In Stock | 1 : £20.36000 Tube | - | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 3 GHz | - | Positive Edge | - | 3V ~ 5.5V | 57 mA | - | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Inverted | 1 | 1 | 400 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 200 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.06429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 400 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 200 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
3,969 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.07076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 500 MHz | 3.8ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 500 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
5,256 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.07202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 309 MHz | 5.8ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 0.8 pF | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
22,343 In Stock 10,000 Factory | 1 : £0.30000 Cut Tape (CT) 2,500 : £0.08648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 105 MHz | 15ns @ 6V, 50pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,645 In Stock 6,000 Factory | 1 : £0.30000 Cut Tape (CT) 2,000 : £0.08648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 2 | 74 MHz | 15ns @ 6V, 50pF | Negative Edge | 7.8mA, 7.8mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
64 In Stock 9,000 Factory | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.09080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
8,801 In Stock 9,000 Factory | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.09084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 1 : £0.35000 Cut Tape (CT) 2,500 : £0.10104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Bulk Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 82 MHz | 37ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 40 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
94 In Stock | 1 : £0.43000 Cut Tape (CT) 5,000 : £0.11347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
10,396 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.11387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 266 MHz | 5.8ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 1.5 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,042 In Stock | 1 : £0.40000 Cut Tape (CT) 2,500 : £0.11387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 6.1ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 2 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,240 In Stock | 1 : £0.40000 Cut Tape (CT) 2,500 : £0.11387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 8.8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 2 µA | 2 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8,268 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.11588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 250 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.2V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
6,839 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.11963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 160 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |