Comparators

Results: 779
Stocking Options
Environmental Options
Media
Exclude
779Results
Applied FiltersRemove All

Showing
of 779
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Analog Devices Inc.
466
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull
2.25V ~ 5.5V
9mV @ 5.5V
0.05µA @ 5.5V
-
7µA
-
5µs
-
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SC-70-4
IC COMPARATOR 1 W/VOLT REF SC70
Analog Devices Inc.
4,334
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.49033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Push-Pull
2.25V ~ 5.5V
-
170µA @ 5.5V
-
15µA
-
-
15mV
-40°C ~ 125°C
-
-
SC-82A, SOT-343
Surface Mount
SC-70-4
SC-70-4
IC COMPARATOR 1 W/VOLT REF SC70
Analog Devices Inc.
8,367
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Open-Drain
2.25V ~ 5.5V
-
170µA @ 5.5V
-
15µA
-
-
15mV
-40°C ~ 125°C
-
-
SC-82A, SOT-343
Surface Mount
SC-70-4
SC-70-4
IC COMPARATOR 1 W/VOLT REF SC70
Analog Devices Inc.
1,482
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Open-Drain
2.25V ~ 5.5V
-
170µA @ 5.5V
-
15µA
-
-
15mV
-40°C ~ 125°C
-
-
SC-82A, SOT-343
Surface Mount
SC-70-4
SOT-23-5 Top View
IC COMPARATOR 1 W/VOLT REF SOT23
Analog Devices Inc.
5,462
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £0.79381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Differential, Open-Drain
1.7V ~ 5.5V
-
0.005µA @ 1.7V
-
10µA
-
10µs
13.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-6
IC COMPARATOR 1 GEN PUR SC70-6
Analog Devices Inc.
8,896
In Stock
1 : £1.77000
Cut Tape (CT)
3,000 : £0.91450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Rail-to-Rail, TTL
2.5V ~ 5.5V
3mV @ 2.5V
0.4µA @ 2.5V
50mA
1.3mA
45dB CMRR, 50dB PSRR
60ns
-
-40°C ~ 125°C
-
-
6-TSSOP, SC-88, SOT-363
Surface Mount
SC-70-6
SC-70-6
IC COMPARATOR 1 GEN PUR SC70-6
Analog Devices Inc.
6,044
In Stock
1 : £2.11000
Cut Tape (CT)
3,000 : £1.10500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, TTL
2.5V ~ 5.5V
10mV @ 2.5V
0.4µA @ 2.5V
50mA
1.3mA
45dB CMRR, 50dB PSRR
60ns
-
-40°C ~ 125°C
-
-
6-TSSOP, SC-88, SOT-363
Surface Mount
SC-70-6
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
348
In Stock
1 : £2.32000
Cut Tape (CT)
500 : £1.30954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
14µA
-
29µs
11mV
0°C ~ 70°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
3-DFN
IC COMPARATOR 1 GEN PUR 3DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.34000
Cut Tape (CT)
500 : £1.32010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
15µA
-
29µs
11.5mV
-40°C ~ 85°C
-
-
3-WFDFN Exposed Pad
Surface Mount
3-DFN (2x2)
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
3,040
In Stock
1 : £2.51000
Cut Tape (CT)
2,500 : £1.34211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
15µA
-
29µs
11.5mV
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
3-DFN
IC COMPARATOR 1 GEN PUR 3DFN
Analog Devices Inc.
2,710
In Stock
1 : £2.51000
Cut Tape (CT)
500 : £1.42550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
17µA
-
29µs
13.5mV
-40°C ~ 125°C
-
-
3-WFDFN Exposed Pad
Surface Mount
3-DFN (2x2)
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
2,498
In Stock
1 : £2.51000
Cut Tape (CT)
500 : £1.42550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
15µA
-
29µs
11.5mV
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATR 1 W/VOLT REF TSOT23
Analog Devices Inc.
1,609
In Stock
1 : £2.51000
Cut Tape (CT)
500 : £1.42550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
15µA
-
29µs
11.5mV
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
TSOT-23-8
IC COMPARATOR 2 GEN PUR TSOT23-8
Analog Devices Inc.
2,529
In Stock
1 : £2.61000
Cut Tape (CT)
500 : £1.48864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.7V ~ 5.5V
3.5mV @ 3V
-
-
32µA
70dB CMRR, 65dB PSRR
450ns
7.2mV
0°C ~ 70°C
-
-
SOT-23-8 Thin, TSOT-23-8
Surface Mount
TSOT-23-8
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
7,326
In Stock
1 : £2.73000
Cut Tape (CT)
2,500 : £1.47227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
17µA
-
29µs
13.5mV
-40°C ~ 125°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
3,856
In Stock
1 : £2.73000
Cut Tape (CT)
500 : £1.56220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
17µA
-
29µs
13.5mV
-40°C ~ 125°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.73000
Cut Tape (CT)
500 : £1.56220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
17µA
-
29µs
13.5mV
-40°C ~ 125°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
6,415
In Stock
1 : £2.87000
Cut Tape (CT)
2,500 : £1.55225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
20mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
295
In Stock
1 : £2.87000
Cut Tape (CT)
500 : £1.64614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
20mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
TSOT-23-8
IC COMPARATOR 2 GEN PUR TSOT23-8
Analog Devices Inc.
601
In Stock
1 : £2.93000
Cut Tape (CT)
500 : £1.68810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.7V ~ 5.5V
3.5mV @ 3V
-
-
32µA
70dB CMRR, 65dB PSRR
450ns
5mV
-40°C ~ 85°C
-
-
SOT-23-8 Thin, TSOT-23-8
Surface Mount
TSOT-23-8
TSOT-23-8
IC COMPARATOR 2 GEN PUR TSOT23-8
Analog Devices Inc.
3,096
In Stock
1 : £3.30000
Cut Tape (CT)
500 : £1.91826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.7V ~ 5.5V
3.5mV @ 3V
-
-
32µA
70dB CMRR, 65dB PSRR
450ns
8.2mV
-40°C ~ 125°C
-
-
SOT-23-8 Thin, TSOT-23-8
Surface Mount
TSOT-23-8
TSOT-23-6
IC COMPARATR 2 W/VOLT REF TSOT23
Analog Devices Inc.
32,008
In Stock
1 : £3.50000
Cut Tape (CT)
500 : £2.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
2
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
16µA
-
29µs
6.5mV
0°C ~ 70°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
TSOT-23-6
IC COMPARATR 2 W/VOLT REF TSOT23
Analog Devices Inc.
3,896
In Stock
1 : £3.50000
Cut Tape (CT)
500 : £2.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
2
Open-Collector
1.4V ~ 18V
-
0.01µA @ 18V
-
16µA
-
29µs
6.5mV
0°C ~ 70°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
17,299
In Stock
1 : £3.52000
Cut Tape (CT)
2,500 : £1.94124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
20mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
5 TSOT
IC COMPARATOR 1 GEN PUR TSOT23-5
Analog Devices Inc.
6,979
In Stock
1 : £3.52000
Cut Tape (CT)
500 : £2.05392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2.7V ~ 44V, ±1.35V ~ 22V
1.6mV @ 5V
0.05µA @ 5V
20mA @ 5V
60µA
110dB CMRR, 110dB PSRR
5.5µs
-
-40°C ~ 85°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
TSOT-23-5
Showing
of 779

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.