Comparators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14 SOIC
IC COMPARATOR 4 DIFF 14SOIC
Texas Instruments
49,906
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
9,086
In Stock
75,000
Factory
1 : £0.14000
Cut Tape (CT)
2,500 : £0.05311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-25°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
5,898
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.08660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.