Comparators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT-23-Thin
TPS3701DDCR
IC COMPARATOR 1 WINDW SOT23-THIN
Texas Instruments
2,961
In Stock
1 : £1.76000
Cut Tape (CT)
3,000 : £0.90230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Window
1
Open-Drain
1.8V ~ 36V
-
-
-
11µA
-
28.1µs
5.5mV
-40°C ~ 125°C
SOT-23-6 Thin, TSOT-23-6
Surface Mount
SOT-23-THIN
8-SOIC
LT1016CS8#PBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
450
In Stock
1 : £7.34000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, TTL
-
3mV @ ±5V
10µA @ ±5V
20mA
35mA
96dB CMRR, 75dB PSRR
14ns
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.