Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,419 In Stock | 1 : £2.81000 Cut Tape (CT) 2,500 : £1.51126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 40 MHz | 0.2 pA | 3 µV | 3.8mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,373 In Stock | 1 : £2.81000 Cut Tape (CT) 3,000 : £1.50315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 30V/µs | 40 MHz | 0.2 pA | 3 µV | 3.8mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
250 In Stock | 1 : £3.31000 Cut Tape (CT) 250 : £1.97720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 40 MHz | 0.2 pA | 3 µV | 3.8mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
0 In Stock Check Lead Time | 1 : £2.36000 Cut Tape (CT) 3,000 : £1.08129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 30V/µs | 40 MHz | 0.2 pA | 3 µV | 3.8mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 1 : £2.81000 Cut Tape (CT) 5,000 : £1.48254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 30V/µs | 40 MHz | 0.2 pA | 3 µV | 3.8mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | |||
0 In Stock Check Lead Time | 3,000 : £1.50315 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 24-XFBGA, DSBGA | 24-DSBGA (2x2) |