Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,979 In Stock | 1 : £1.34000 Cut Tape (CT) 3,000 : £0.67085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,289 In Stock | 1 : £1.34000 Cut Tape (CT) 3,000 : £0.67085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
4,769 In Stock | 1 : £1.56000 Cut Tape (CT) 3,000 : £0.78830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
24,797 In Stock | 1 : £1.72000 Cut Tape (CT) 3,000 : £0.79971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 13 MHz | - | 0.01 pA | 1 µV | 1.22mA | 65 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,699 In Stock | 1 : £2.24000 Cut Tape (CT) 3,000 : £1.17178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,244 In Stock | 1 : £2.24000 Cut Tape (CT) 2,500 : £1.17836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,354 In Stock | 1 : £2.39000 Cut Tape (CT) 2,500 : £1.26936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 18V/µs | - | 2 MHz | - | 28 µV | 1.1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
8,360 In Stock | 1 : £2.63000 Cut Tape (CT) 250 : £1.54748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,998 In Stock | 1 : £1.26000 Cut Tape (CT) 2,500 : £0.56364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 30V/µs | 20 MHz | - | 85 pA | 15 µV | 4.3mA | 40 mA | 4 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,494 In Stock | 1 : £1.34000 Cut Tape (CT) 2,500 : £0.67503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,485 In Stock | 1 : £1.38000 Cut Tape (CT) 3,000 : £0.69271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 13 MHz | - | 0.01 pA | 10 mV | 1.22mA | 65 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,845 In Stock | 1 : £1.46000 Cut Tape (CT) 3,000 : £0.81898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 4V/µs | 3.6 MHz | - | 100 pA | 4 µV | 220µA | 25 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,109 In Stock | 1 : £1.58000 Cut Tape (CT) 250 : £0.89464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
117 In Stock | 1 : £1.58000 Tube | Tube | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,688 In Stock | 1 : £1.60000 Cut Tape (CT) 3,000 : £0.73900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 15 µV | 24µA | 60 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,399 In Stock | 1 : £1.80000 Cut Tape (CT) 3,000 : £0.92921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 18V/µs | - | 800 kHz | - | 28 µV | 1.1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
175 In Stock | 1 : £1.89000 Cut Tape (CT) 250 : £1.08360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 15 µV | 24µA | 60 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,109 In Stock | 1 : £1.97000 Cut Tape (CT) 2,500 : £1.02812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 20 MHz | - | 85 pA | 15 µV | 4.3mA (x2 Channels) | 40 mA | 3.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
243 In Stock | 1 : £2.02000 Cut Tape (CT) 250 : £1.16692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.8V/µs | 13 MHz | - | 0.01 pA | 1 µV | 1.22mA | 65 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,708 In Stock | 1 : £2.08000 Cut Tape (CT) 2,500 : £1.09033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,078 In Stock | 1 : £2.24000 Cut Tape (CT) 2,500 : £1.17836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
890 In Stock | Active | Tube | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 20 MHz | - | 85 pA | 15 µV | 4.3mA (x2 Channels) | 40 mA | 3.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
571 In Stock | 1 : £2.32000 Cut Tape (CT) 250 : £1.35320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 30V/µs | 20 MHz | - | 85 pA | 15 µV | 4.3mA (x2 Channels) | 40 mA | 3.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | |||
822 In Stock | 1 : £2.39000 Cut Tape (CT) 3,000 : £1.26236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 18V/µs | - | 2 MHz | - | 28 µV | 1.1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
955 In Stock | 1 : £2.63000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |