Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DPIP
MCP6024-E/P
IC OPAMP GP 4 CIRCUIT 14DIP
Microchip Technology
535
In Stock
1 : £2.15000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
7V/µs
10 MHz
1 pA
250 µV
1mA (x4 Channels)
30 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8 PDIP
LT1469CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
7
In Stock
1 : £10.44000
Tube
Tube
Active
General Purpose
2
-
22V/µs
90 MHz
3 nA
50 µV
4.1mA (x2 Channels)
22 mA
5 V
9 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.