Instrumentation, Op Amps, Buffer Amps

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
154,637
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.16958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MSOP
MCP6002T-I/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
22,009
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.23895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOD 123-5
TLV9301IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
68,953
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
3V/µs
1 MHz
-
-
2.5 mV
150µA
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
AD8237ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
7,428
In Stock
1 : £3.28000
Cut Tape (CT)
1,000 : £1.11541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.15V/µs
-
200 kHz
250 pA
25 µV
115µA
4 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LM2904BAIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
7,491
In Stock
1 : £0.15000
Cut Tape (CT)
2,500 : £0.06040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
-
10 nA
2 mV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
OPA188AIDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
2,913
In Stock
1 : £1.47000
Cut Tape (CT)
2,500 : £0.74650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
450µA
-
4 V
36 V
-55°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.