Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC74HC132ADTR2G
LM224DTBR2G
IC OPAMP GP 4 CIRCUIT 14TSSOP
onsemi
4,960
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.14355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
-
-
1 MHz
90 nA
2 mV
-
40 mA
3 V
32 V
-25°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
AD737ARZ-RL7
ADA4522-1ARZ
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Analog Devices Inc.
1,846
In Stock
1 : £3.03000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
1.7V/µs
2.7 MHz
50 pA
1.5 µV
830µA
32 mA
4.5 V
55 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.