Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,283 In Stock | 1 : £6.00000 Cut Tape (CT) 3,000 : £3.43316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Differential | 37V/µs | - | 800 kHz | 5 nA | 10 µV | 6mA | 37 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
11,009 In Stock | 1 : £6.72000 Cut Tape (CT) 2,500 : £2.88224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | - | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |