Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LMP7702MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,371
In Stock
1 : £2.89000
Cut Tape (CT)
3,500 : £1.54371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.1V/µs
2.5 MHz
0.2 pA
37 µV
1.5mA (x2 Channels)
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
OPA551FAKTWT
IC OPAMP GP 1 CIRC DDPAK/TO263-7
Texas Instruments
109
In Stock
1 : £6.12000
Cut Tape (CT)
250 : £3.82408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
15V/µs
3 MHz
20 pA
1 mV
7mA
200 mA
8 V
60 V
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.