Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Programmable GainZero-Drift
Number of Circuits
12
Slew Rate
0.12V/µs20V/µs
Gain Bandwidth Product
560 kHz14 MHz
Current - Input Bias
70 pA2.5 nA
Voltage - Input Offset
1.5 µV25 µV
Current - Supply
130µA1.3mA
Current - Output / Channel
21 mA65 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2189IDR
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
2,405
In Stock
1 : £2.54000
Cut Tape (CT)
2,500 : £1.35675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
20V/µs
14 MHz
-
70 pA
1.5 µV
1.3mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10 MSOP
LT1991IMS#PBF
IC OPAMP PGA 1 CIRCUIT 10MSOP
Analog Devices Inc.
1,747
In Stock
1 : £5.78000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
0.12V/µs
560 kHz
110 kHz
2.5 nA
25 µV
130µA
21 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.