Instrumentation, Op Amps, Buffer Amps

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP6N16T-010E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
2,256
In Stock
1 : £2.11000
Cut Tape (CT)
2,500 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
22 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP6N16-100E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
1,255
In Stock
1 : £2.11000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
17 µV
1.1mA
10 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP6N16-010E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
552
In Stock
1 : £2.11000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
22 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-DFN
MCP6N16-100E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
169
In Stock
1 : £2.11000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
17 µV
1.1mA
10 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-MSOP
MCP6N16-001E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
125
In Stock
1 : £2.11000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
85 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-DFN
MCP6N16-001E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
135
In Stock
1 : £2.11000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
85 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
MCP6N16T-001E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
85 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-MSOP
MCP6N16T-001E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
0
In Stock
Check Lead Time
2,500 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
85 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-DFN
MCP6N16T-010E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
22 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
MCP6N16T-100E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
17 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-MSOP
MCP6N16T-100E/MS
IC INST AMP 1 CIRCUIT 8MSOP
Microchip Technology
0
In Stock
Check Lead Time
2,500 : £1.58802
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
17 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-DFN
MCP6N16-010E/MF
IC INST AMP 1 CIRCUIT 8DFN
Microchip Technology
0
In Stock
Check Lead Time
240 : £1.58800
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
-
500 kHz
2 pA
22 µV
1.1mA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
Showing
of 12

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.