Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : £2.15000 Cut Tape (CT) 3,000 : £1.12397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Class D | 1-Channel (Mono) | 3.89W x 1 @ 3Ohm | 2.5V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 9-WLCSP (1.46x1.46) | 9-WFBGA, WLCSP | ||
0 In Stock Check Lead Time | 10,000 : £1.08941 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Class D | 1-Channel (Mono) | 3.89W x 1 @ 3Ohm | 2.5V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 9-WLCSP (1.46x1.46) | 9-WFBGA, WLCSP |