Limit Switches

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
D2EW-B03H
D2EW-B03H
SWITCH PLUNGER SPST-NO 0.1A 12V
Omron Electronics Inc-EMC Div
713
In Stock
1 : £1.20000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02H
D2EW-B02H
SWITCH PLUNGER SPST-NC 0.1A 12V
Omron Electronics Inc-EMC Div
915
In Stock
1 : £1.10000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
SEALED ULTRA SUBMINIATURE BASIC
D2EW-A02D
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.437" (11.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A02HS
D2EW-A02H
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,559
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.315" (8.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
SEALED ULTRA SUBMINIATURE BASIC
D2EW-B02D
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,555
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A03H
D2EW-A03H
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,543
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.315" (8.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
SEALED ULTRA SUBMINIATURE BASIC
D2EW-B03D
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,520
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A03DS
D2EW-A03D
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,515
In Stock
Active
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.437" (11.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02L
D2EW-B02L
SWITCH PLUNGER SPST-NC 0.1A 12V
Omron Electronics Inc-EMC Div
1,483
In Stock
1 : £1.18000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B03L
D2EW-B03L
SWITCH PLUNGER SPST-NO 0.1A 12V
Omron Electronics Inc-EMC Div
1,421
In Stock
1 : £1.18000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A03DS
D2EW-A03DS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.437" (11.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A02HS
D2EW-A02HS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.315" (8.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B03HS
D2EW-B03HS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A02DS
D2EW-A02DS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.437" (11.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02HS
D2EW-B02HS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,560
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-A03H
D2EW-A03HS
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,554
In Stock
1 : £1.31000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.315" (8.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
SEALED ULTRA SUBMINIATURE BASIC
D2EW-A03S
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
1,550
In Stock
1 : £1.17000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Press-Fit
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.289" (7.35mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
SEALED ULTRA SUBMINIATURE BASIC
D2EW-A02S
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
0
In Stock
1,265
Marketplace
Check Lead Time
6,240 : £0.60564
Tray
150 : £0.87907
Tray
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Press-Fit
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.289" (7.35mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02ML
D2EW-B02ML
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
100
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B03MR
D2EW-B03MR
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
100
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B03MLS
D2EW-B03ML
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
100
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02M
D2EW-B02M
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
100
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-SC02M
D2EW-SC02M
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
100
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.276" (7.0mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B02MR
D2EW-B02MR
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
97
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
D2EW-B03MS
D2EW-B03M
SEALED ULTRA SUBMINIATURE BASIC
Omron Electronics Inc-EMC Div
96
In Stock
1 : £3.99000
Bag
Bag
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Round (Pin Plunger)
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
122gf
10gf
0.280" (7.1mm)
-
0.010" (0.25mm)
0.065" (1.7mm)
300,000 Cycles
300,000 Cycles
-40°C ~ 85°C
Showing
of 34

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.