Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : £84.98000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 255 ~ 397gf | 85gf | 1.188" (30.2mm) | - | 0.305" (7.75mm) | 0.030" (0.76mm) | - | - | -55°C ~ 85°C | |||
404 In Stock | 1 : £92.09000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 255 ~ 425gf | 43gf | 1.156" (29.4mm) | 0.131" (3.3mm) | 0.085" (2.16mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
537 In Stock | 1 : £134.99000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 57gf | 0.615" (15.6mm) | 0.075" (1.9mm) | 0.060" (1.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
164 In Stock | 1 : £165.71000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 156 ~ 269gf | 21gf | 1.156" (29.4mm) | 0.195" (4.95mm) | 0.135" (3.4mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
143 In Stock | 1 : £102.12000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 1134gf | 57gf | 1.219" (31.0mm) | 0.045" (1.14mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £269.16000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 57gf | 0.615" (15.6mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
730 In Stock | 1 : £0.47000 Tray | Tray | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 25gf | - | - | - | - | - | 100,000 Cycles | - | -20°C ~ 70°C | |||
1,000 In Stock | 1 : £0.55000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 36gf | - | - | - | - | - | 50,000 Cycles | - | -10°C ~ 60°C | |||
0 In Stock 2 Marketplace | 50 : £97.53640 Bulk | Bulk Tray | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 99 ~ 170gf | 28gf | 0.859" (21.8mm) | 1.000" (25.4mm) | 0.755" (19.2mm) | 0.062" (1.6mm) | - | - | -55°C ~ 85°C | |||
0 In Stock 19 Marketplace | 200 : £134.25875 Bulk | Bulk Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 255 ~ 397gf | 85gf | 1.188" (30.2mm) | - | 0.305" (7.75mm) | 0.030" (0.76mm) | - | - | -55°C ~ 85°C | |||
0 In Stock | 50 : £64.60960 Bulk | Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 28gf | 1.110" (28.2mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.015" (0.4mm) | - | - | -55°C ~ 85°C | |||
0 In Stock 1 Marketplace | 50 : £93.41240 Bulk | Bulk Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 28gf | 0.615" (15.6mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.015" (0.4mm) | - | - | -55°C ~ 85°C | |||
0 In Stock 1 Marketplace | 50 : £94.19820 Bulk | Bulk Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 57gf | 0.615" (15.6mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
0 In Stock | 200 : £138.16460 Bulk | Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 57gf | 0.615" (15.6mm) | 0.075" (1.9mm) | 0.060" (1.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
0 In Stock | 50 : £142.61760 Bulk | Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 156 ~ 269gf | 21gf | 1.156" (29.4mm) | 0.195" (4.95mm) | 0.135" (3.4mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : £148.87000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 113 ~ 198gf | 14gf | 0.720" (18.3mm) | 0.270" (6.85mm) | 0.190" (4.8mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £164.66000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 28gf | 0.689" (17.5mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £190.38000 Bulk | Bulk | Active | DPDT | On-Mom | 250mA (DC) | - | 28 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 57gf | 0.615" (15.6mm) | 0.075" (1.9mm) | 0.060" (1.5mm) | 0.005" (0.13mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : £192.14400 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 397gf | 99gf | 0.720" (18.3mm) | - | 0.175" (4.45mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : £195.83600 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 113 ~ 198gf | 14gf | 0.720" (18.3mm) | 0.270" (6.85mm) | 0.190" (4.8mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : £237.00800 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 170 ~ 283gf | 28gf | 0.720" (18.3mm) | 0.185" (4.7mm) | 0.125" (3.2mm) | 0.010" (0.25mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £253.03000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Straight | Chassis Mount | Screw Terminal | - | - | 99 ~ 170gf | 28gf | 0.859" (21.8mm) | 1.000" (25.4mm) | 0.755" (19.2mm) | 0.062" (1.6mm) | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : £266.32200 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | - | - | 127 ~ 212gf | 43gf | 1.250" (31.8mm) | - | 0.565" (14.35mm) | 0.047" (1.2mm) | - | - | -55°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | On-Mom | 10A (AC), 300mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | 340 ~ 567gf | 28gf | 0.615" (15.6mm) | 0.090" (2.3mm) | 0.060" (1.5mm) | 0.015" (0.4mm) | - | - | -55°C ~ 85°C |