Limit Switches

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
D3M-01L2-3
D3M-01L2-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
5,601
In Stock
1,000
Factory
1 : £1.37000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Connector
IP40
-
102gf
10gf
0.587" (14.9mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01L3-3
D3M-01L3-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
7,157
In Stock
1 : £1.39000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Connector
IP40
-
102gf
10gf
0.445" (11.3mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K3-3
D3M-01K3-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
306
In Stock
1 : £1.39000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.480" (12.2mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K2-3
D3M-01K2-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
3,366
In Stock
3,500
Factory
1 : £1.66000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.618" (15.7mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01L1-3
D3M-01L1-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
2,196
In Stock
1 : £1.96000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Connector
IP40
-
102gf
10gf
0.362" (9.2mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K1-3
D3M-01K1-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
618
In Stock
1 : £1.72000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.394" (10.0mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K3
D3M-01K3
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
153
In Stock
1 : £1.55000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.480" (12.2mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01L1
D3M-01L1
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
432
In Stock
1 : £1.86000
Bulk
Bulk
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Connector
IP40
-
102gf
10gf
0.362" (9.2mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01
D3M-01-3-5
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
401
In Stock
1 : £1.92000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Chassis Mount
Connector
IP40
-
-
-
-
-
-
-
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01L2
D3M-01L2
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
347
In Stock
1 : £2.92000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Connector
IP40
-
102gf
10gf
0.587" (14.9mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K2
D3M-01K2
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
546
In Stock
1 : £2.93000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Roller
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.618" (15.7mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01L3
D3M-01L3
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
362
Marketplace
Check Lead Time
1 : £1.50000
Bulk
Bulk
Box
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Simulated Roller
Chassis Mount
Connector
IP40
-
102gf
10gf
0.445" (11.3mm)
-
0.025" (0.6mm)
0.026" (0.7mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01
D3M-01
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
500
In Stock
1 : £1.81000
Bulk
Bulk
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Chassis Mount
Connector
IP40
-
153gf
25gf
0.330" (8.4mm)
0.024" (0.6mm)
0.004" (0.1mm)
0.015" (0.4mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01K1
D3M-01K1
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
430
In Stock
1 : £1.88000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
30 V
Lever, Straight
Chassis Mount
Connector
IP40
-
51gf
6.118gf
0.394" (10.0mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0309A
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
2,102
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
-
-
100mA (DC)
30 V
-
Chassis Mount
-
IP40
-
-
-
-
-
-
-
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0303B
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
231
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
-
-
100mA (DC)
30 V
-
Chassis Mount
-
IP40
-
-
-
-
-
-
-
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
SWITCH SNAP ACTION 0.1A 30V
D3M 0103M
SWITCH SNAP ACTION 0.1A 30V
Omron Electronics Inc-EMC Div
362
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
-
-
100mA (DC)
30 V
-
Chassis Mount
-
IP40
-
-
-
-
-
-
-
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D3M-01-3
D3M-01-3
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : £2.58000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Round (Pin Plunger)
Chassis Mount
Connector
IP40
-
153gf
25gf
0.330" (8.4mm)
0.024" (0.6mm)
0.004" (0.1mm)
0.015" (0.4mm)
500,000 Cycles
200,000 Cycles
-25°C ~ 85°C
Showing
of 18

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.