Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.093" (2.3mm) | - | - | 90gf | - | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.007" (0.18mm) | 0.035" (0.9mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 90gf | - | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.007" (0.18mm) | 0.035" (0.9mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 30gf | - | 0.571" (14.5mm) | 0.131" (3.3mm) | 0.025" (0.6mm) | 0.047" (1.2mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 90gf | - | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.007" (0.18mm) | 0.035" (0.9mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 27gf | - | 0.350" (8.9mm) | 0.140" (3.6mm) | 0.027" (0.7mm) | 0.055" (1.4mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 30gf | - | 0.571" (14.5mm) | 0.131" (3.3mm) | 0.025" (0.6mm) | 0.047" (1.2mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 9.000gf | - | 0.350" (8.9mm) | 0.416" (10.6mm) | 0.080" (2.0mm) | 0.079" (2.0mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 30gf | - | 0.571" (14.5mm) | 0.131" (3.3mm) | 0.025" (0.6mm) | 0.047" (1.2mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.093" (2.3mm) | - | - | 10gf | - | - | - | - | - | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 90gf | - | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.007" (0.18mm) | 0.035" (0.9mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.093" (2.3mm) | - | - | 27gf | - | 0.350" (8.9mm) | 0.140" (3.6mm) | 0.027" (0.7mm) | 0.055" (1.4mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 27gf | - | 0.350" (8.9mm) | 0.140" (3.6mm) | 0.027" (0.7mm) | 0.055" (1.4mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.093" (2.3mm) | - | - | 30gf | - | 0.571" (14.5mm) | 0.131" (3.3mm) | 0.025" (0.6mm) | 0.047" (1.2mm) | - | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (AC) | 125 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 30gf | - | 0.571" (14.5mm) | 0.131" (3.3mm) | 0.025" (0.6mm) | 0.047" (1.2mm) | - | 100,000 Cycles | -40°C ~ 85°C |