Limit Switches

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ZE-NJ-2S
ZE-NJ-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
30
In Stock
4,776
Factory
1 : £80.83000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Spring, Coil
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
150gf
-
-
15°
-
-
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N-2S
ZE-N-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
2
In Stock
6,121
Factory
1 : £66.46000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
800gf
240gf
1.805" (45.8mm)
0.080" (2.0mm)
0.004" (0.1mm)
0.197" (5.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NA2-2S
ZE-NA2-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
8
In Stock
755
Factory
1 : £73.91000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
640gf
230gf
-
0.197" (5.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q-2
ZE-Q-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
3
In Stock
1 : £53.16000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.500" (38.1mm)
0.015" (0.4mm)
0.002" (0.05mm)
0.217" (5.5mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-QA2-2
ZE-QA2-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
3
In Stock
1 : £65.11000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
570gf
170gf
-
0.157" (4.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NA2-2G
ZE-NA2-2G
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
16
In Stock
1 : £79.24000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
640gf
230gf
-
0.197" (5.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N22-2S
ZE-N22-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
11
In Stock
889
Factory
1 : £81.93000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Roller Plunger
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
500gf
100gf
1.957" (49.7mm)
0.040" (1.0mm)
0.005" (0.13mm)
0.138" (3.5mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NA2-2
ZE-NA2-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
6
In Stock
1 : £83.21000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
640gf
230gf
-
0.197" (5.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q-2G
ZE-Q-2G
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
9
In Stock
1 : £56.75000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.500" (38.1mm)
0.015" (0.4mm)
0.002" (0.05mm)
0.217" (5.5mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NCL-2S
ZE-NCL-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
3
In Stock
1 : £74.47000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Adjustable Rod
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
170gf
60gf
-
0.728" (18.5mm)
0.060" (1.5mm)
0.866" (22.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N22-2
ZE-N22-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
0
In Stock
35
Factory
Check Lead Time
1 : £89.52000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Roller Plunger
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
500gf
100gf
1.957" (49.7mm)
0.040" (1.0mm)
0.005" (0.13mm)
0.138" (3.5mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q-2S
ZE-Q-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
803
Factory
1 : £57.55000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.500" (38.1mm)
0.015" (0.4mm)
0.002" (0.05mm)
0.217" (5.5mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q21-2S
ZE-Q21-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
377
Factory
1 : £61.61000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Cross Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q22-2S
ZE-Q22-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
423
Factory
1 : £64.38000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-QCL-2S
ZE-QCL-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
0
In Stock
223
Factory
Check Lead Time
1 : £70.47000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Adjustable Rod
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
153gf
45gf
-
0.591" (15.0mm)
0.060" (1.5mm)
0.866" (22.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-QA2-2S
ZE-QA2-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
148
Factory
1 : £71.27000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
570gf
170gf
-
0.157" (4.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N-2
ZE-N-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £72.07000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
800gf
240gf
1.805" (45.8mm)
0.080" (2.0mm)
0.004" (0.1mm)
0.197" (5.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N-2G
ZE-N-2G
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : £72.07000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
800gf
240gf
1.805" (45.8mm)
0.080" (2.0mm)
0.004" (0.1mm)
0.197" (5.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q22-2
ZE-Q22-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1
Factory
1 : £75.27000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q22-2G
ZE-Q22-2G
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
21
Factory
1 : £75.27000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NA2-2SA
ZE-NA2-2SA
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £96.34000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
640gf
230gf
-
0.197" (5.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-NA277-2S
ZE-NA277-2S
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £98.95000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
640gf
230gf
-
0.197" (5.0mm)
0.016" (0.4mm)
0.235" (6.0mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-N22-2G
ZE-N22-2G
SWITCH LIMIT SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £107.52000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 10A (DC)
125 V
30 V
Roller Plunger
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
-
-
-
-
-
-
-
-
-10°C ~ 80°C
ZE-Q21-2
ZE-Q21-2
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £53.16000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Cross Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
ZE-Q21-2G
ZE-Q21-2G
SWITCH SNAP ACTION SPDT 15A 125V
Omron Automation and Safety
1
In Stock
1 : £71.27000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC), 500mA (DC)
125 V
125 V
Cross Roller Plunger
Chassis Mount
Screw Terminal
IP60 - Dust Tight
-
250 ~ 350gf
114gf
1.957" (49.7mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.141" (3.6mm)
10,000,000 Cycles
500,000 Cycles
-10°C ~ 80°C
Showing
of 33

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.