Limit Switches

Results: 29
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
HBS2KCB4SJ055C
HBS2KCB4SJ055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
244
In Stock
1 : £36.98000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Overtravel Plunger
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.860" (21.84mm)
0.020" (0.5mm)
-
0.219" (5.6mm)
-55°C ~ 150°C
2HBFX985
2HBFX985
SWITCH SNAP ACTION SPDT 20A 125V
C&K
196
In Stock
1 : £38.30000
Tray
Tray
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
283gf
85gf
1.120" (28.45mm)
0.080" (2.0mm)
0.008" (0.2mm)
0.090" (2.3mm)
-55°C ~ 150°C
HBS2KGB4SA055C
HBS2KGB4SA055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
47
In Stock
1 : £20.91000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
99gf
21gf
1.120" (28.45mm)
0.312" (7.9mm)
0.062" (1.6mm)
0.156" (3.96mm)
-55°C ~ 150°C
HBS2KHB4SJ011C
HBS2KHB4SJ011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
22
In Stock
1 : £35.60000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Overtravel Plunger
Panel Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
567gf
113gf
0.860" (21.84mm)
0.025" (0.65mm)
-
0.219" (5.6mm)
-55°C ~ 150°C
HBS2KGB4ST055C
HBS2KGB4ST055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
39
In Stock
1 : £19.80000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
71gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.080" (2.0mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS2KCB4SP011C
HBS2KCB4SP011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
35
In Stock
1 : £9.98000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.625" (15.9mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS2KCB4SD011C
HBS2KCB4SD011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
12
In Stock
1 : £10.19000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.844" (21.44mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.055" (1.4mm)
-55°C ~ 150°C
HBS2KGB6ST055C
HBS2KGB6ST055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Check Lead Time
2,400 : £10.93515
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
71gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.080" (2.0mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS2KGB4SP011C
HBS2KGB4SP011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
76
In Stock
1 : £17.07000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
510gf
113gf
0.625" (15.9mm)
0.025" (0.65mm)
0.003" (0.075mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KCB4SP055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
50 : £13.23900
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.625" (15.9mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS2KGB4STS11C
HBS2KGB4STS11C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
95
In Stock
1 : £20.65000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
71gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.080" (2.0mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS7PBB4SJ011C
HBS7PBB4SJ011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
65
In Stock
1 : £35.85000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Overtravel Plunger
Panel Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
737gf
113gf
0.860" (21.84mm)
0.030" (0.8mm)
-
0.219" (5.6mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS1KAB4SP055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Check Lead Time
2,400 : £9.54140
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
255gf
113gf
0.625" (15.9mm)
0.015" (0.4mm)
0.0005" (0.013mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS1GFA2SP011C
SWITCH SNAP ACTION SPDT 5A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
5A (AC)
125 V
-
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
113gf
28gf
0.625" (15.9mm)
0.020" (0.5mm)
0.0005" (0.013mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS1KAB4SP011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
255gf
113gf
0.625" (15.9mm)
0.015" (0.4mm)
0.0005" (0.013mm)
0.005" (0.13mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KAB4ST055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
56gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.047" (1.2mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS2KGB4ST011C
HBS2PBB4ST011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
99gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.156" (4.0mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KAB4ST011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
56gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.047" (1.2mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS2KGB4ST011C
HBS2KGB4ST011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Check Lead Time
1 : £16.83000
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Straight
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
71gf
14gf
0.720" (18.3mm)
0.380" (9.65mm)
0.080" (2.0mm)
0.190" (4.8mm)
-55°C ~ 150°C
HBS2KCB4SJ011C
HBS2KCB4SJ011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Check Lead Time
1,200 : £19.61438
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Overtravel Plunger
Panel Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.860" (21.84mm)
0.020" (0.5mm)
-
0.219" (5.6mm)
-55°C ~ 150°C
HBS2KCB4SJ055C
HBS2KHB6SJ055C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Check Lead Time
1,200 : £21.36348
Bulk
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Overtravel Plunger
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
567gf
113gf
0.860" (21.84mm)
0.025" (0.65mm)
-
0.219" (5.6mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KCF5SD055C
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.844" (21.44mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.055" (1.4mm)
-55°C ~ 150°C
HBS2KGB4SA011C
HBS2KGB4SA011C
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Lever, Roller
Chassis Mount
Solder Lug
IP65 - Dust Tight, Water Resistant
-
99gf
21gf
1.120" (28.45mm)
0.312" (7.9mm)
0.062" (1.6mm)
0.156" (3.96mm)
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KGB4SR541CU
SWITCH SNAP ACTION SPDT 20A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
20A (AC), 500mA (DC)
125 V
125 V
Cross Roller Plunger
Panel Mount
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
-
-
0.920" (23.37mm)
-
-
-
-55°C ~ 150°C
HBS1KAX3SJ055C
HBS2KCF5SR555CU
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Cross Roller Plunger
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
368gf
113gf
0.920" (23.37mm)
0.020" (0.5mm)
-
0.141" (3.6mm)
-55°C ~ 150°C
Showing
of 29

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.