Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
572 In Stock | 1 : £1.79000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C | |||
1,331 In Stock | 1 : £4.59000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.317" (8.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
854 In Stock | 1 : £4.59000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.317" (8.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
498 In Stock | 1 : £5.35000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.276" (7.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
590 In Stock | 1 : £1.56000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
459 In Stock | 1 : £1.64000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
990 In Stock | 1 : £1.68000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
483 In Stock | 1 : £1.16000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
401 In Stock | 1 : £1.16000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
475 In Stock | 1 : £1.21000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C | |||
462 In Stock | 1 : £1.22000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
497 In Stock | 1 : £1.35000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
367 In Stock | 1 : £1.49000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
462 In Stock | 1 : £1.54000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
467 In Stock | 1 : £1.55000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
488 In Stock | 1 : £1.70000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
818 In Stock | 1 : £1.79000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C | |||
331 Marketplace | 150 : £1.09793 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £1.60000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £1.70000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £4.26000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.276" (7.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £1.94000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £6.33000 Case | Case | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.307" (7.8mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : £1.11788 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : £1.11788 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C |