Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock | 1 : £0.82000 Tray | Tray | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 40gf | - | 0.317" (8.05mm) | - | - | 0.079" (2.0mm) | 50,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
190 In Stock | 1 : £0.97000 Tray | Tray | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 40gf | - | 0.197" (5.0mm) | - | - | 0.079" (2.0mm) | 50,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
37 In Stock | 1 : £1.04000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 40gf | - | 0.197" (5.0mm) | - | - | 0.079" (2.0mm) | 50,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : £0.57707 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 40gf | - | - | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C |