Limit Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ADPDC2W04AC
ADPDC2W04AC
SWITCH SNAP ACTION DPDT 15A 125V
C&K
161
In Stock
1 : £10.73000
Bulk
Bulk
Bulk
Active
DPDT
On-Mom
15A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
510gf
57gf
0.718" (18.24mm)
0.281" (7.14mm)
-
0.062" (1.6mm)
-
200,000 Cycles
-55°C ~ 85°C
ADPDC2J04AC
ADPDC2J04AC
SWITCH SNAP ACTION DPDT 15A 125V
C&K
201
In Stock
1 : £10.95000
Bulk
Bulk
Active
DPDT
On-Mom
15A (AC)
125 V
Overtravel Plunger
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
-
850gf
170gf
-
0.050" (1.27mm)
-
0.187" (4.75mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2T04AY
ASKHC2T04AY
SWITCH SNAP ACT SPST-NO 15A 125V
C&K
194
In Stock
1 : £5.05000
Bulk
Bulk
Active
SPST-NO
Off-Mom
15A (AC)
125 V
Lever, Straight
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
113gf
14gf
0.312" (7.9mm)
0.312" (7.9mm)
-
0.187" (4.75mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2B14AC
ASKHC2B14AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
247
In Stock
1 : £7.51000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Push Button
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
-
567gf
85gf
-
0.050" (1.27mm)
-
0.050" (1.27mm)
-
200,000 Cycles
-55°C ~ 85°C
ADPDC2L04AC
ADPDC2L04AC
SWITCH SNAP ACTION DPDT 15A 125V
C&K
8
In Stock
1 : £10.77000
Bulk
Bulk
Active
DPDT
On-Mom
15A (AC)
125 V
Lever, Leaf
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
510gf
57gf
0.312" (7.9mm)
0.281" (7.14mm)
-
0.062" (1.6mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2T04AC
ASKHC2T04AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
0
In Stock
Check Lead Time
1 : £4.09000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Lever, Straight
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
113gf
14gf
0.312" (7.9mm)
0.312" (7.9mm)
-
0.187" (4.75mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2J04AC
ASKHC2J04AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
0
In Stock
Check Lead Time
1 : £6.91000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Overtravel Plunger
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
-
567gf
85gf
-
0.050" (1.27mm)
-
0.187" (4.75mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2P04AC
ASKHC2P04AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
0
In Stock
Check Lead Time
1 : £4.57000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
567gf
85gf
-
0.050" (1.27mm)
-
0.050" (1.27mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2A04AC
ASKHC2A04AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
0
In Stock
Check Lead Time
1 : £5.93000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
113gf
14gf
0.718" (18.24mm)
0.312" (7.9mm)
-
0.312" (7.9mm)
-
200,000 Cycles
-55°C ~ 85°C
ASKHC2BB4AC
ASKHC2BB4AC
SWITCH SNAP ACTION SPDT 15A 125V
C&K
5
In Stock
1 : £7.73000
Bulk
Bulk
Active
SPDT
On-Mom
15A (AC)
125 V
Push Button
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
-
567gf
85gf
-
0.050" (1.27mm)
-
0.050" (1.27mm)
-
200,000 Cycles
-55°C ~ 85°C
ADPDC2T04AC
ADPDC2T04AC
SWITCH SNAP ACTION DPDT 15A 125V
C&K
0
In Stock
Check Lead Time
1 : £9.41000
Bulk
Bulk
Active
DPDT
On-Mom
15A (AC)
125 V
Lever, Straight
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-
-
170gf
28gf
0.312" (7.9mm)
0.312" (7.9mm)
-
0.187" (4.75mm)
-
200,000 Cycles
-55°C ~ 85°C
Showing
of 11

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.