Limit Switches

Results: 5
Manufacturer
E-SwitchOmron Electronics Inc-EMC Div
Series
D2FSS
Packaging
BagBulkTray
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
1mA (DC)100mA (DC)3A (AC)3A (AC), 2A (DC)
Voltage Rating - DC
6 V30 V
Ingress Protection
-IP40
Operating Force
60gf70gf75gf150gf
Release Force
5.099gf20gf24gf25gf
Operating Position
0.217" (5.5mm)0.272" (6.9mm)0.276" (7.0mm)
Pretravel
0.014" (0.35mm)0.020" (0.5mm)-
Differential Travel
0.005" (0.13mm)-
Overtravel
0.008" (0.2mm)0.010" (0.25mm)-
Operating Temperature
-40°C ~ 85°C-25°C ~ 65°C-25°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,818
In Stock
21,000
Factory
1 : £1.45000
Tray
Tray
ActiveSPDTOn-Mom100mA (DC)-30 VRound (Pin Plunger)Through HolePC PinIP40-75gf5.099gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
D2FC-F-7N(60M)
D2FC-F-7N(60M)
SWITCH SNP ACT SPST-NO 0.001A 6V
Omron Electronics Inc-EMC Div
6,005
In Stock
1 : £0.54000
Bag
Bag
ActiveSPST-NOOff-Mom1mA (DC)-6 VRound (Pin Plunger)Through HolePC PinIP40-60gf24gf0.272" (6.9mm)-0.005" (0.13mm)0.008" (0.2mm)-25°C ~ 65°C
SS Series
SS0750300F070P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
1,236
In Stock
1 : £0.92000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Round (Pin Plunger)Through HolePC Pin--70gf25gf0.276" (7.0mm)0.014" (0.35mm)---25°C ~ 75°C
D2F-F, D2F, D2F-01F, D2F-01
D2F
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
21,692
In Stock
164,000
Factory
1 : £1.45000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC), 2A (DC)125 V30 VRound (Pin Plunger)Through HolePC PinIP40-150gf20gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
5,525
In Stock
30,000
Factory
1 : £1.45000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VRound (Pin Plunger)Through HolePC PinIP40-150gf20gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
Showing
of 5

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.