Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225,452 In Stock | 1 : £0.33000 Cut Tape (CT) 1,000 : £0.19565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
30,689 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.17960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
4,356 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.17469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
16,652 In Stock | 1 : £0.39000 Cut Tape (CT) 800 : £0.23559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
43,452 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.26481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
39,765 In Stock | 1 : £0.48000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | - | 20,000 Cycles | -20°C ~ 70°C | |||
4,796 In Stock | 1 : £0.61000 Cut Tape (CT) 500 : £0.38070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
30,237 In Stock | 1 : £0.64000 Bulk | Bulk | Active | SPDT | On-Mom | 300mA (DC) | - | 6 V | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | - | 0.264" (6.7mm) | 0.071" (1.8mm) | - | - | 100,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
15,609 In Stock | 1 : £0.82000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.345" (8.8mm) | 0.063" (1.6mm) | - | - | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 75°C | |||
34,345 In Stock | 1 : £0.85000 Cut Tape (CT) 2,450 : £0.46489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4,581 In Stock | 1 : £0.86000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 153gf | 20gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.006" (0.15mm) | 0.015" (0.4mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
18,893 In Stock | 1 : £0.95000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1,635 In Stock | 1 : £0.99000 Cut Tape (CT) 1,000 : £0.57304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
1,065 In Stock | 1 : £0.99000 Cut Tape (CT) 1,000 : £0.57304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
84,331 In Stock | 1 : £1.07000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4,525 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.58891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-On | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 306gf | - | - | - | - | 0.075" (1.90mm) | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
1,277 In Stock | 1 : £1.18000 Cut Tape (CT) 2,000 : £0.65183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
19,086 In Stock | 1 : £1.25000 Cut Tape (CT) 1,000 : £0.72636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (AC/DC) | 50 V | 50 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 71gf | - | - | - | - | - | 100,000 Cycles | - | -40°C ~ 125°C | |||
1,484 In Stock | 1 : £1.26000 Cut Tape (CT) 1,500 : £0.82992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 60gf | - | 0.126" (3.2mm) | 0.024" (0.6mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
3,389 In Stock | 1 : £1.32000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
7,870 In Stock | 1 : £1.36000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
1,683 In Stock | 1 : £1.39000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 100gf | 30gf | 0.579" (14.7mm) | 0.080" (2.0mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
1,425 In Stock | 1 : £1.44000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 40gf | 15gf | 0.602" (15.3mm) | 0.335" (8.5mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
586 In Stock | 1 : £1.47000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 250gf | 50gf | 0.815" (20.7mm) | 0.106" (2.7mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
6,478 In Stock | 1 : £1.50000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC), 500mA (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 75gf | 2.039gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C |