Limit Switches

Results: 21,902
Stocking Options
Environmental Options
Media
Exclude
21,902Results

Showing
of 21,902
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ESE-22MV
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Industry
207,334
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.19625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
30gf
-
0.232" (5.9mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-22MH
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Industry
30,677
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.18015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
30gf
-
0.055" (1.4mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-11MV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Industry
16,652
In Stock
1 : £0.39000
Cut Tape (CT)
800 : £0.23633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
35gf
-
0.305" (7.75mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-24MH1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Industry
20,226
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.27238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
35gf
-
0.132" (3.35mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-13V0xx
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Industry
43,402
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.26563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
15°
15°
-
60°
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
ESE-24MV1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Industry
2,778
In Stock
1 : £0.61000
Cut Tape (CT)
500 : £0.38188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
36gf
-
0.317" (8.05mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
8,527
In Stock
1 : £0.77000
Cut Tape (CT)
1,800 : £0.43333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
36gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
ESE16
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Industry
1,069
In Stock
1 : £0.79000
Cut Tape (CT)
4,000 : £0.42113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
25gf
-
0.087" (2.2mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
10,492
In Stock
1 : £0.82000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
40gf
15gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
34,278
In Stock
1 : £0.85000
Cut Tape (CT)
2,450 : £0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.120" (3.05mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SS-3GP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
6,601
In Stock
1 : £0.86000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
D2F-xxx-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
18,889
In Stock
1 : £0.95000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components
6,635
In Stock
1 : £0.99000
Cut Tape (CT)
1,000 : £0.57482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
SS0750301F020P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
5,425
In Stock
1 : £0.99000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
20gf
5.000gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
156
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.54759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
84,108
In Stock
1 : £1.07000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SPVR110102
SWITCH DETECT SPST-NO 0.001A 5V
Alps Alpine
3,224
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.59074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-On
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
306gf
-
-
-
-
0.075" (1.90mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
1,277
In Stock
1 : £1.18000
Cut Tape (CT)
2,000 : £0.65386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
0.045" (1.1mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
KSU213WLFG
SWITCH DETECTOR SPST-NO 10MA 50V
C&K
19,073
In Stock
1 : £1.26000
Cut Tape (CT)
1,000 : £0.72861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (AC/DC)
50 V
50 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
71gf
-
-
-
-
-
100,000 Cycles
-
-40°C ~ 125°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
3,156
In Stock
1 : £1.32000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
SS SERIES
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
76,177
In Stock
1 : £1.39000
Tray
Tray
Active
SPDT
On-Mom
5A (AC)
125 V
-
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
25gf
0.330" (8.4mm)
0.020" (0.5mm)
0.004" (0.1mm)
0.020" (0.5mm)
30,000,000 Cycles
200,000 Cycles
-25°C ~ 85°C
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
33,646
In Stock
1 : £1.40000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-
20,000 Cycles
-20°C ~ 70°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
SWITCH SNAP ACTION SPDT 1A 125V
Omron Electronics Inc-EMC Div
8,462
In Stock
1 : £1.50000
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC), 500mA (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
75gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2F-xL-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
4,849
In Stock
11,000
Factory
1 : £1.55000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
DB2CC1AA
SWITCH SNAP ACTION SPDT 10A 125V
ZF Electronics
10,583
In Stock
1 : £1.56000
Bulk
Bulk
Active
SPDT
On-Mom
10A (AC)
125 V
-
Round (Pin Plunger)
Through Hole
PC Pin
IP50 - Dust Protected
-
250gf
-
0.330" (8.4mm)
0.040" (1.0mm)
0.004" (0.1mm)
0.025" (0.6mm)
10,000,000 Cycles
6,000 Cycles
-40°C ~ 120°C
Showing
of 21,902

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.