KYOCERA AVX LED Lighting - White

Results: 2
Package / Case
2828 (7070 Metric)Star Array
Supplier Device Package
4-SMDStar Array
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)0.783" Dia (19.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
910-00015-IT
910-00015-IT
LED COOL WHITE 6000K STAR ARRAY
KYOCERA AVX
52
In Stock
1 : £229.98000
Tray
-
Tray
Active
White, Cool
6000K
-
500lm (Typ)
1A, 2.3A
1.8V, 5V
-
70 (Typ)
1A, 2.3A
120°
Surface Mount
Star Array
Star Array
0.783" Dia (19.90mm)
0.100" (2.53mm)
LED COOL WHITE 6000K 4SMD
910-00014-WF
LED COOL WHITE 6000K 4SMD
KYOCERA AVX
50
In Stock
1 : £206.22000
Tray
-
Tray
Active
White, Cool
6000K
-
500lm (Typ)
1A, 2.3A
1.8V, 5V
-
70 (Typ)
1A, 2.3A
120°
Surface Mount
2828 (7070 Metric)
4-SMD
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.100" (2.53mm)
Showing
of 2

KYOCERA AVX LED Lighting - White


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.