LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,587 In Stock | 1 : £0.97000 Cut Tape (CT) 1,000 : £0.64144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 144lm (139lm ~ 148lm) | - | 350mA | 2.73V | 151 lm/W | 80 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
23,462 In Stock | 1 : £1.08000 Cut Tape (CT) 1,000 : £0.72063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 177lm (172lm ~ 182lm) | - | 350mA | 2.73V | 185 lm/W | 70 (Typ) | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
9,832 In Stock | 1 : £1.16000 Cut Tape (CT) 1,000 : £0.76814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 177lm (172lm ~ 182lm) | - | 350mA | 2.73V | 185 lm/W | 70 (Typ) | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |