LED White Lighting

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Xlamp_XP-G3
XPGDWT-B1-0000-00K5E
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
5,080
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.55062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
160lm (156lm ~ 164lm)
-
350mA
2.73V
167 lm/W
70
2A
125°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
SPHWHTL3D50CE4QTQF
SPHWHTL3D50CE4QTQF
LED LH351C COOL WHITE 5700K 3535
Samsung Semiconductor, Inc.
7,647
In Stock
1 : £1.01000
Cut Tape (CT)
800 : £0.33991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
340lm (310lm ~ 370lm)
-
700mA
2.92V
167 lm/W
70
2A
128°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.097" (2.46mm)
Xlamp_XP-G3
XPGDWT-01-0000-00ME3
LED XLAMP COOL WHITE 5000K SMD
Cree LED
13,387
In Stock
1 : £1.09000
Cut Tape (CT)
1,000 : £0.72618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XHP35B-00-0000-0D0BE20E1
XHP35B-00-0000-0D0BE20E1
LED XLAMP COOL WHITE 6500K SMD
Cree LED
1,625
In Stock
1 : £4.05000
Cut Tape (CT)
500 : £2.93500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
613lm (590lm ~ 635lm)
-
350mA
11.2V
156 lm/W
70
1.05A
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.109" (2.78mm)
Showing
of 4

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.