SMT Oval LED LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,865 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.38977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Amber | Diffused | 2140mcd | Oval with Domed Top | - | 2.1V | 20mA | 100°, 40° | Surface Mount | 590nm | 594nm | - | 4-SMD, Gull Wing | SMT Oval LED | 4.20mm L x 4.20mm W | 5.70mm | ||
0 In Stock | 9,000 : £0.31433 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue | Standard | Blue | Diffused | 1020mcd | Oval with Domed Top | - | 3.2V | 20mA | 100°, 40° | Surface Mount | 470nm | 464nm | - | 4-SMD, J-Lead | SMT Oval LED | 4.20mm L x 4.20mm W | 5.70mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Blue | Standard | Blue | Diffused | 1020mcd | Oval with Domed Top | - | 3.2V | 20mA | 100°, 40° | Surface Mount | 470nm | 464nm | - | 4-SMD, J-Lead | SMT Oval LED | 4.20mm L x 4.20mm W | 5.70mm |