Green-Yellow LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323,606 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.06561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
37,010 Marketplace | Unavailable | Tape & Reel (TR) | Active | Green-Yellow | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.1V | 20mA | 130° | Surface Mount | 571nm | 573nm | - | - | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.60mm | |||
18,800 Marketplace | Unavailable | Tape & Reel (TR) | Active | Green-Yellow | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.7V | 20mA | 140° | Surface Mount | 574nm | 576nm | - | - | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 0.90mm | |||
30,030 Marketplace | Unavailable | Tape & Reel (TR) | Active | Green-Yellow | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 1.7V | 20mA | 140° | Surface Mount | 574nm | 576nm | - | - | - | 1206 (3216 Metric) | 1206 (3216 Metric) | 3.20mm L x 1.60mm W | 1.20mm | |||
15,000 In Stock | 1 : £0.36000 Cut Tape (CT) 5,000 : £0.11548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 12mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 25° | Surface Mount | 573nm | 575nm | - | - | - | 2-SMD, Yoke Bend | Yoke Lead | 2.10mm L x 2.00mm W | 2.90mm | ||
348 In Stock | 1 : £0.42000 Bulk | Bulk | Active | Green-Yellow | Standard | Colorless | Clear | 470mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.3V | 20mA | 10° | Through Hole | 563nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm | |||
0 In Stock Check Lead Time | 1 : £0.27000 Bulk | Bulk | Active | Green-Yellow | Standard | Colorless | Clear | 460mcd | Round with Domed Top | 5.00mm Dia | 2V | 20mA | 30° | Through Hole | 573nm | - | - | - | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 8.90mm | |||
0 In Stock | 15,000 : £0.09007 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Green-Yellow | Standard | Colorless | Clear | 16mcd | Round with Domed Top | 1.90mm Dia | 2.05V | 10mA | 25° | Surface Mount, Bottom Entry | 571nm | 570nm | - | - | - | 2-SMD, Z-Bend | Z-Bend | 2.50mm L x 2.00mm W | 2.90mm | ||
0 In Stock | Active | - | Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 31mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | ||
0 Marketplace | Unavailable | Tape & Reel (TR) | Active | Green-Yellow | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 1.7V | 20mA | 130° | Surface Mount | 574nm | 576nm | - | - | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green-Yellow | Standard | White | - | 140mcd | Oval with Flat Top | 1.65mm x 1.10mm | 2.1V | 20mA | 120° | Surface Mount | 571nm | 572nm | - | - | - | 2-SMD, No Lead | 2216/2-DFN (2.2x1.6) | 2.18mm L x 1.60mm W | 0.85mm |