900mcd Red,1500mcd Green, 300mcd Blue LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED RGB CLEAR 6PLCC SMD
SMTL6-RGB-1
LED RGB CLEAR 6PLCC SMD
Bivar Inc.
14,000
In Stock
1,000 : £1.29495
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
900mcd Red,1500mcd Green, 300mcd Blue
Round with Flat Top
4.00mm Dia
2.2V Red, 3V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
-
-
-
-
6-SMD, J-Lead
6-PLCC
5.00mm L x 5.00mm W
1.75mm
SMP6-RGB
SMTL6-RGB
LED RGB CLEAR 6PLCC SMD
Bivar Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Red, Green, Blue (RGB)
Independent
Colorless
Clear
900mcd Red,1500mcd Green, 300mcd Blue
Round with Flat Top
4.00mm Dia
2.2V Red, 3V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
-
-
-
-
6-SMD, J-Lead
6-PLCC
5.40mm L x 5.00mm W
1.60mm
Showing
of 2

900mcd Red,1500mcd Green, 300mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.