80mcd LED Indication - Discrete

Results: 167
Stocking Options
Environmental Options
Media
Exclude
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S85AT
LED BLUE CLEAR 0805 SMD
Inolux
6,081
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.04144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3V
5mA
120°
Surface Mount
470nm
473nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
WL-SMDC Series
LED BLUE DIFFUSED 0603 SMD
Würth Elektronik
39,552
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
Diffused
80mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
APT1608SGC
LED RED CLEAR CHIP SMD
Kingbright
535,091
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.05457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.80mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
0805 (2012 Metric)
LED RED CLEAR CHIP SMD
Kingbright
333,812
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.05457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.30mm x 1.25mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
APHCM2012
LED RED CLEAR CHIP SMD
Kingbright
266,527
In Stock
7,855
Alternate Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.05741
Tape & Reel (TR)
1 : £0.17000
Cut Tape (CT)
2,000 : £0.05416
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.30mm x 1.25mm
1.95V
20mA
110°
Surface Mount
630nm
645nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APT3216SURCK
LED RED CLEAR CHIP SMD
Kingbright
162,639
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.05741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
0.75mm
APTR3216SURCK
LED RED CLR CHIP SMD BOTTOM ENT
Kingbright
38,343
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.05741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.40mm x 1.60mm
1.95V
20mA
120°
Surface Mount, Bottom Entry
630nm
645nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APA Series
LED RED CLEAR CHIP SMD R/A
Kingbright
115,524
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.07407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
1.95V
20mA
110°
Surface Mount, Right Angle
630nm
645nm
-
-
-
2-SMD, No Lead
Chip LED
1.60mm L x 1.20mm W
0.60mm
2-SMD, No Lead HELI Series
LED RED CLEAR SMD R/A
Kingbright
50,546
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.07407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Domed Top
1.70mm x 0.60mm
1.95V
20mA
120°
Surface Mount, Right Angle
630nm
645nm
-
-
-
2-SMD, No Lead
SMD
2.10mm L x 1.00mm W
0.60mm
APBA3010S
LED RED CLEAR CHIP SMD R/A
Kingbright
49,036
In Stock
1 : £0.24000
Cut Tape (CT)
2,000 : £0.08087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.95V
20mA
120°
Surface Mount, Right Angle
630nm
645nm
-
-
-
2-SMD, No Lead
Chip LED
3.00mm L x 2.00mm W
1.00mm
SSL-LX2573SRD, SSL-LX2573ID
LED RED DIFF RECT 2MMX5MM T/H
Lumex Opto/Components Inc.
17,142
In Stock
1 : £0.27000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
80mcd
Rectangle with Flat Top
5.00mm x 2.00mm
1.7V
20mA
110°
Through Hole
-
660nm
-
-
-
Radial
Rectangular 2mmx5mm
-
7.00mm
26,358
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.08969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
-
-
80mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
589nm
591nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
23,368
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.08969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
-
-
80mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
606nm
610nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
APA Series
LED BLUE CLEAR CHIP SMD R/A
Kingbright
22,211
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.10746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.3V
20mA
110°
Surface Mount, Right Angle
465nm
460nm
-
-
-
2-SMD, No Lead
Chip LED
1.60mm L x 1.20mm W
0.60mm
APA3010ZGC-GX
LED BLUE CLEAR SMD R/A
Kingbright
26,802
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.11659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
120°
Surface Mount, Right Angle
465nm
460nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
62,000
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.14859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
80mcd
Rectangle with Flat Top
0.80mm x 0.50mm
1.8V
2mA
120°
Surface Mount
625nm
640nm
-
-
-
0402 (1005 Metric)
2-SMD
1.00mm L x 0.50mm W
0.60mm
19,403
In Stock
1 : £1.31933
Bulk
-
Bulk
Active
Blue
Standard
Blue
Diffused
80mcd
Round with Domed Top
3mm, T-1
3.5V
20mA
60°
Through Hole
-
470nm
-
-
-
Radial
T-1
-
4.60mm
2-SMD, No Lead
LED YELLOW CLEAR CHIP SMD R/A
Lite-On Inc.
84,326
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
587nm
588nm
-
-
-
2-SMD, No Lead
Chip LED
1.65mm L x 1.15mm W
0.60mm
IN-S85AT
LED AMBER CLEAR 0805 SMD
Inolux
1,544
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
120°
Surface Mount
605nm
610nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
IN-S63AS
LED BLUE CLEAR 0603 SMD R/A
Inolux
30,587
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.04276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.9V
5mA
120°
Surface Mount, Right Angle
467nm
468nm
-
-
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
0603 (1608 Metric)
LED RED-ORANGE CLEAR CHIP SMD
Lite-On Inc.
20,626
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.04391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.06mm x 0.80mm
2V
20mA
130°
Surface Mount
615nm
621nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
WL-SMRW-SERIES
LED YL CLR 1206 SMD BOTTOM ENT
Würth Elektronik
1,692
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.11132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
-
2V
20mA
140°
Surface Mount, Bottom Entry
589nm
592nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.40mm
QBLP631-IG-2897
0805 LED BLUE 475NM DOMINANT, 47
QT Brightek (QTB)
1,028
In Stock
6,000
Factory
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Independent
Colorless
Clear
80mcd
Square with Flat Top
1.30mm x 1.25mm
2.7V
20mA
140°
Surface Mount
475nm
470nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
WL-SMRW-SERIES
LED YL CLR 1206 SMD BOTTOM ENT
Würth Elektronik
7,339
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.10668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
80mcd
Round with Flat Top
1.60mm Dia
2V
20mA
140°
Surface Mount, Bottom Entry
589nm
592nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.40mm
QBLP631-R3-2943
0805 LED RED 625NM DOMINANT, 631
QT Brightek (QTB)
1,983
In Stock
6,000
Factory
1 : £0.16000
Cut Tape (CT)
3,000 : £0.05096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
80mcd
Square with Flat Top
1.30mm x 1.25mm
2V
5mA
140°
Surface Mount
625nm
631nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
Showing
of 167

80mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.