8.2mcd LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
54,952
In Stock
1 : £0.22000
Cut Tape (CT)
9,000 : £0.03802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
-
Colorless
Clear
8.2mcd
Oval with Flat Top
1.23mm x 0.60mm
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-SMD, Flat Leads
SMD
1.40mm L x 0.80mm W
0.70mm
0
In Stock
Check Lead Time
30,000 : £0.03690
Bulk
Bulk
Active
Yellow, Green
-
Colorless
Clear
8.2mcd
Rectangle with Flat Top
-
2.2V
20mA
120°
Surface Mount
571nm
567nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
Showing
of 2

8.2mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.