750mcd Red, 1350mcd Green, 240mcd Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,764 In Stock | 1 : £0.33000 Cut Tape (CT) 2,800 : £0.20604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 750mcd Red, 1350mcd Green, 240mcd Blue | Square with Flat Top | - | 2.1V Red, 2.7V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
24,562 In Stock | 1 : £0.35000 Cut Tape (CT) 2,800 : £0.21979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 750mcd Red, 1350mcd Green, 240mcd Blue | Square with Flat Top | - | 2.1V Red, 2.7V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
4,007 In Stock | 1 : £0.33000 Cut Tape (CT) 2,800 : £0.21288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 750mcd Red, 1350mcd Green, 240mcd Blue | Square with Flat Top | - | 2.1V Red, 2.7V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm |