74mcd LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZVGR68W-3
LED RED CLEAR 0402 SMD
SunLED
21,333
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.07365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
74mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2V
20mA
120°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
XZMYF151W
LED YELLOW CLEAR 2SMD R/A
SunLED
21,804
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.08201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
74mcd
Rectangle with Flat Top
1.20mm x 0.20mm
2.05V
20mA
150°
Surface Mount, Right Angle
589nm
591nm
-
2-SMD, No Lead
2-SMD
1.60mm L x 0.90mm W
0.30mm
XZVG53S-4
LED GREEN CLEAR 0603 SMD
SunLED
1,426
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.10374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
74mcd
Rectangle with Flat Top
1.40mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
0
In Stock
Obsolete
Bulk
Obsolete
Red
Standard
-
Clear
74mcd
Round with Domed Top
3mm, T-1
2.4V
15mA
170°
Through Hole
619nm
635nm
-
Radial
3mm
-
4.90mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Red
Standard
Colorless
Clear
74mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
130°
Surface Mount
624nm
632nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.30mm
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Red
-
Colorless
Clear
74mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
140°
Surface Mount
624nm
632nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.30mm
Showing
of 6

74mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.