745mcd Red, 1600mcd Green, 380mcd Blue LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Tricolor PLCC6
ASMT-YTD2-0BB02
LED RGB CLEAR 6PLCC SMD
Broadcom Limited
23,151
In Stock
1 : £1.77000
Cut Tape (CT)
2,000 : £0.64020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
745mcd Red, 1600mcd Green, 380mcd Blue
Square with Flat Top
2.30mm
2.1V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
622nm Red, 530nm Green, 470nm Blue
629nm Red, 521nm Green, 464nm Blue
-
6-SMD, J-Lead
6-PLCC
3.00mm L x 2.80mm W
2.00mm
Tricolor PLCC6
ASMT-YTB2-0BB02
LED RGB CLEAR 6PLCC SMD
Broadcom Limited
19,083
In Stock
1 : £1.78000
Cut Tape (CT)
2,000 : £0.63513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
745mcd Red, 1600mcd Green, 380mcd Blue
Square with Flat Top
2.30mm
2.1V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
622nm Red, 530nm Green, 470nm Blue
629nm Red, 521nm Green, 464nm Blue
-
6-SMD, J-Lead
6-PLCC
3.00mm L x 2.80mm W
2.00mm
Showing
of 2

745mcd Red, 1600mcd Green, 380mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.