64mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,037 In Stock | 1 : £0.18000 Cut Tape (CT) 4,000 : £0.05633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 64mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 140° | Surface Mount | 632nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.35mm | |||
1,334 In Stock | 1 : £0.24000 Cut Tape (CT) 4,000 : £0.07331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 64mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm | ||
1,449 In Stock | 1 : £0.38000 Cut Tape (CT) 2,000 : £0.13695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 64mcd | Round with Domed Top | 0.35mm Dia | 2.65V | 2mA | 40° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
34,406 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.10518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 64mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 589nm | 591nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm | ||
0 In Stock | Active | - | Bulk | Active | Green | Standard | Green | Diffused | 64mcd | Round with Domed Top | 5mm, T-1 3/4 | 5V | 12mA | 30° | Through Hole | 570nm | 574nm | - | Radial | T-1 3/4 (5mm) | - | 8.60mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Yellow | Standard | Colorless | Clear | 64mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 589nm | 591nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.00mm |