626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
10,755
In Stock
1 : £0.77000
Cut Tape (CT)
2,000 : £0.29835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
-
White
-
1125mcd Red, 2850mcd Green, 560mcd Blue
-
-
-
-
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
-
-
6-SMD, No Lead
6-DFN
3.50mm L x 2.80mm W
0.60mm
HSMF-C114
LED RGB DIFFUSED CHIP SMD
Broadcom Limited
22,684
In Stock
1 : £1.47000
Cut Tape (CT)
4,000 : £0.59797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
85mcd Red, 180mcd Green, 70mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
140° Red, 145° Green, 145° Blue
Surface Mount
626nm Red, 525nm Green, 470nm Blue
637nm Red, 523nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.50mm W
0.35mm
HSMF-C113
LED RGB DIFFUSED CHIP SMD R/A
Broadcom Limited
5,855
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.66978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
80mcd Red, 170mcd Green, 60mcd Blue
Rectangle with Domed Top
2.10mm x 1.00mm
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120° Red, 125° Green, 125° Blue
Surface Mount, Right Angle
626nm Red, 525nm Green, 470nm Blue
637nm Red, 523nm Green, 468nm Blue
-
4-SMD, No Lead
Chip LED
2.50mm L x 1.00mm W
1.00mm
HSMF-C155
LED RGB DIFFUSED CHIP SMD
Broadcom Limited
20,957
In Stock
1 : £1.73000
Cut Tape (CT)
3,000 : £0.73205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
90mcd Red, 120mcd Green, 40mcd Blue
Rectangle with Flat Top
2.00mm x 2.70mm
1.9V Red, 3.5V Green, 3.5V Blue
20mA Red, 20mA Green, 20mA Blue
135° Red, 130° Green, 125° Blue
Surface Mount
626nm Red, 525nm Green, 470nm Blue
637nm Red, 523nm Green, 468nm Blue
-
1210 (3225 Metric)
Chip LED
3.20mm L x 2.70mm W
1.10mm
HSMF-A341-A00J1
LED RGB CLEAR 4PLCC SMD
Broadcom Limited
22,660
In Stock
1 : £1.93000
Cut Tape (CT)
2,000 : £0.84939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
80mcd Red, 160mcd Green, 40mcd Blue
Round with Flat Top
2.20mm Dia
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
635nm Red, 523nm Green, 468nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
6,629
In Stock
1 : £2.30000
Cut Tape (CT)
2,000 : £0.94896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
199mcd Red, 315mcd Green, 126mcd Blue
Round with Flat Top
2.40mm Dia
2V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
6,000 : £0.23900
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Standard
Colorless
Clear
198.5mcd Red, 447.5mcd Green, 178.5mcd Blue
Oval with Flat Top
2.64mm x 2.14mm
2V Red, 3.4V Green, 3.4V Blue
20mA
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
6,000 : £0.28223
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
198.5mcd Red, 447.5mcd Green, 178.5mcd Blue
Oval with Flat Top
2.64mm x 2.14mm
2V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 1.30mm W
2.10mm
0
In Stock
Check Lead Time
30,000 : £0.54756
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
900mcd Red, 2200mcd Green, 220mcd Blue
Round with Flat Top
2.80mm Dia
2V Red, 3.1V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
620nm Red, 525nm Green, 470nm Blue
-
6-SMD, J-Lead
-
4.08mm L x 2.80mm W
1.67mm
0
In Stock
6,000 : £0.58337
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
198.5mcd Red, 447.5mcd Green, 178.5mcd Blue
Oval with Flat Top
2.64mm x 2.14mm
2V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 2.70mm W
2.10mm
LED RGB CLEAR 4SMD
LED RGB CLEAR 4SMD
Dialight
0
In Stock
Check Lead Time
2,000 : £1.10960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
80mcd Red, 160mcd Green, 40mcd Blue
Round with Flat Top
2.39mm Dia
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
635nm Red, 523nm Green, 468nm Blue
-
4-SMD, J-Lead
4-SMD
3.10mm L x 2.84mm W
1.95mm
5977711302F
LED RGB CLEAR 4SMD
Dialight
0
In Stock
Obsolete
Strip
Obsolete
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
80mcd Red, 160mcd Green, 40mcd Blue
Round with Flat Top
2.39mm Dia
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
626nm Red, 525nm Green, 470nm Blue
635nm Red, 523nm Green, 468nm Blue
-
4-SMD, J-Lead
4-SMD
3.10mm L x 2.84mm W
1.95mm
Showing
of 12

626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.