624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete

Results: 4
Manufacturer
Everlight Electronics Co LtdInolux
Series
-IN-P32TAIN-S66TATRGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Lens Color
ClearColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
100mcd Red, 400mcd Green, 110mcd Blue106mcd Red, 212.5mcd Green, 67.5mcd Blue280mcd Red, 900mcd Green, 300mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.50mm x 1.15mm1.60mm x 1.00mm1.60mm x 1.10mm-
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue2.2V Red, 3.2V Green, 3.2V Blue
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue632nm Red, 518nm Green, 468nm Blue
Package / Case
4-PLCC0606 (1616 Metric)
Supplier Device Package
4-PLCC6-SMD0606
Size / Dimension
1.60mm L x 1.50mm W1.60mm L x 1.60mm W3.20mm L x 2.80mm W
Height (Max)
0.45mm0.55mm1.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-P32TATRGB
IN-P32TATRGB
LED RGB CLEAR 4PLCC SMD
Inolux
48,024
In Stock
1 : £0.41000
Cut Tape (CT)
2,000 : £0.10266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Clear
Clear
280mcd Red, 900mcd Green, 300mcd Blue
Round with Flat Top
-
2.2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
630nm Red, 530nm Green, 470nm Blue
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
1.90mm
70,919
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.10854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Diffused
106mcd Red, 212.5mcd Green, 67.5mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2.05V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
6-SMD
1.60mm L x 1.60mm W
0.45mm
IN-S66TATRGB
IN-S66TATRGB
LED RGB CLEAR 0606 SMD
Inolux
33
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.08436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Clear
Clear
100mcd Red, 400mcd Green, 110mcd Blue
Rectangle with Flat Top
1.50mm x 1.15mm
2.2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
630nm Red, 530nm Green, 470nm Blue
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.55mm
0
In Stock
Check Lead Time
6,000 : £0.10649
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
106mcd Red, 212.5mcd Green, 67.5mcd Blue
Rectangle with Flat Top
1.60mm x 1.00mm
2.05V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.45mm
Showing
of 4

624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.