624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
AAAF5051-05
AAAF5051-05
LED RGB CLEAR 6SMD
Kingbright
4,610
In Stock
1 : £3.99000
Cut Tape (CT)
500 : £1.89450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
4000mcd Red, 9000mcd Green, 2300mcd Blue
Square with Flat Top
4.25mm
2.3V Red, 3.3V Green, 3.3V Blue
150mA Red, 150mA Green, 150mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 460nm Blue
633nm Red, 515nm Green, 452nm Blue
-
6-SMD, Gull Wing
6-SMD
5.00mm L x 5.00mm W
1.40mm
XZCB25MO24DG25X111S
XZCB25MO24DG25X111S
LED RGB CLEAR SMD
SunLED
8,249
In Stock
1 : £4.12000
Cut Tape (CT)
500 : £1.95018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
4290mcd Red, 5990mcd Green, 1590mcd Blue
Square with Flat Top
4.25mm
2.5V Red, 3.5V Green, 3.5V Blue
150mA Red, 150mA Green, 150mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 460nm Blue
635nm Red, 515nm Green, 452nm Blue
-
6-SMD, Gull Wing
SMD
5.00mm L x 5.00mm W
1.30mm
LED RGB DIFFUSED SMD
LTW-008RGB2-PH1
LED RGB DIFFUSED SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10,000 : £0.26531
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
-
Rectangle with Flat Top
-
2.2V Red, 3.4V Green, 3V Blue
25mA Red, 30mA Green, 15mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 460nm Blue
628nm Red, 523nm Green, 458nm Blue
-
2-SMD, No Lead
SMD
4.50mm L x 0.90mm W
1.25mm
AAAF5051-04
AAAF5051-04
LED RGB CLEAR SMD
Kingbright
0
In Stock
1 : £3.48000
Cut Tape (CT)
20,000 : £1.43360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
3200mcd Red, 6300mcd Green, 1500mcd Blue
Square with Flat Top
4.25mm
2.5V Red, 3.5V Green, 3.5V Blue
150mA Red, 150mA Green, 150mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 460nm Blue
635nm Red, 515nm Green, 452nm Blue
-
6-SMD, Gull Wing
SMD
5.00mm L x 5.00mm W
1.30mm
Showing
of 4

624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.