623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,306 In Stock | 1 : £1.05000 Cut Tape (CT) 2,000 : £0.42333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 650mcd Red, 1900mcd Green, 384mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm | ||
66,201 In Stock | 1 : £1.05000 Cut Tape (CT) 2,000 : £0.42333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 650mcd Red, 1900mcd Green, 384mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm | ||
25,898 In Stock | 1 : £1.05000 Cut Tape (CT) 2,000 : £0.42333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 330mcd Red, 840mcd Green, 160mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 110° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Independent | - | Diffused | 938mcd Red, 1900mcd Green, 384mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm |